Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingLightingIndoor LightingRecessed LightingFlush Mount Lighting

Paulmann 93165 LED recessed light LED (monochrome) 4.8 W White

EAN:
Part number:
Item no:
White recessed ceiling spotlight with an adjustable round trim and lit bulb, shown on a plain background.
White recessed ceiling spotlight with an adjustable round trim and lit bulb, shown on a plain background.
Recessed ceiling spotlight with a white adjustable trim and circular lamp head.
Round recessed ceiling light with a central textured bulb and frosted white trim on a plain background.
Two columns of white recessed LED downlights, each with a separate black driver box connected by a short cable.
1/4
Paulmann
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Accessories

Highlights & Details

LED built-in light FixedLED 10-pc set inclinable 25° 10x4.8W 10x460lm 230V 3000K white

  • Power= 4.8 W Total luminous flux= 460 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Service life approx. 25000 h
  • Output power 48 VA
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

10

Bulb type

LED (monochrome)

Rating per bulb

4.8 W

4.8 W

460 lm

Total luminous flux

460 lm

3000 K

Colour

Warm white

Type

Circular

Radiation angle

50°

Light features

Swivelling

Swivel range (max.)

25°

Recess diameter

68 mm

Recess depth

35 mm

Outside Ø

82 mm

IP20

Protection class

II

Factory colour

White

n.rel.

Dim

(Ø) 82 mm

No

Colour temperature range

3000 K

(Ø)

82 mm

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

Power
Factory colour
Recess depth
Light features
Recess diameter
 
Paulmann 93165 LED recessed light LED (monochrome) 4.8 W White
Paulmann 93165 LED recessed light LED (monochrome) 4.8 W White

3789919

Unavailable
Conrad Electronic
This article
4.8 W
White
35 mm
Swivelling
68 mm
Minimum order quantity: 1
Multiple: 1
Paulmann 92324 LED recessed light LED (monochrome) GU10 4.9 W White (matt)
Paulmann 92324 LED recessed light LED (monochrome) GU10 4.9 W White (matt)

3789935

Unavailable
Conrad Electronic
4.9 W
White (matt)
55 mm
Swivelling
68 mm
Minimum order quantity: 1
Multiple: 1
Paulmann 92325 LED recessed light LED (monochrome) GU10 4.9 W Iron (brushed)
Paulmann 92325 LED recessed light LED (monochrome) GU10 4.9 W Iron (brushed)

3789936

Unavailable
Conrad Electronic
4.9 W
Iron (brushed)
55 mm
Swivelling
68 mm
Minimum order quantity: 1
Multiple: 1
Paulmann 92326 LED recessed light LED (monochrome) GU10 4.9 W White (matt)
Paulmann 92326 LED recessed light LED (monochrome) GU10 4.9 W White (matt)

3789909

Unavailable
Conrad Electronic
4.9 W
White (matt)
55 mm
Swivelling
68 mm
Minimum order quantity: 1
Multiple: 1
Paulmann 92327 LED recessed light LED (monochrome) GU10 4.9 W Iron (brushed)
Paulmann 92327 LED recessed light LED (monochrome) GU10 4.9 W Iron (brushed)

3789910

Unavailable
Conrad Electronic
4.9 W
Iron (brushed)
55 mm
Swivelling
68 mm
Minimum order quantity: 1
Multiple: 1
Paulmann 92328 LED recessed light LED (monochrome) GU10 4.9 W Aluminium (machined)
Paulmann 92328 LED recessed light LED (monochrome) GU10 4.9 W Aluminium (machined)

3789911

Unavailable
Conrad Electronic
4.9 W
Aluminium (machined)
55 mm
Swivelling
68 mm
Minimum order quantity: 1
Multiple: 1
Paulmann 92329 LED recessed light LED (monochrome) GU10 4.9 W Black (matt)
Paulmann 92329 LED recessed light LED (monochrome) GU10 4.9 W Black (matt)

3789912

Unavailable
Conrad Electronic
4.9 W
Black (matt)
55 mm
Swivelling
68 mm
Minimum order quantity: 1
Multiple: 1
Paulmann 92330 LED recessed light LED (monochrome) GU10 4.9 W White (matt)
Paulmann 92330 LED recessed light LED (monochrome) GU10 4.9 W White (matt)

3789913

Unavailable
Conrad Electronic
4.9 W
White (matt)
55 mm
68 mm
Minimum order quantity: 1
Multiple: 1
Paulmann 92331 LED recessed light LED (monochrome) GU10 4.9 W Iron (brushed)
Paulmann 92331 LED recessed light LED (monochrome) GU10 4.9 W Iron (brushed)

3789914

Unavailable
Conrad Electronic
4.9 W
Iron (brushed)
55 mm
68 mm
Minimum order quantity: 1
Multiple: 1
Paulmann 92411 LED recessed light LED (monochrome) 5 W, 8 W White (matt)
Paulmann 92411 LED recessed light LED (monochrome) 5 W, 8 W White (matt)

3789915

Unavailable
Conrad Electronic
5 W
White (matt)
55 mm
Swivelling
70 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789919 Paulmann 93165 LED recessed light LED (monochrome) 4.8 W White

Description

The white built-in light FixedLED in practical set of 10 with 10x4.8W and 10x460lm combines sustainability and functionality in a light. The high recycling rate of more than 80% of the built-in plastic components, and the LED module can be easily replaced with two screws, saving valuable resources. With a standard drill diameter of 68 mm and an installation depth of only 35 mm, it can be used universally and is also suitable for mounting in very flat intermediate ceilings. Because of its pivoting nature, the light can be steered everywhere where it is needed. The color temperature of 3000 K ensures a warm white and cozy light ambience.

This text is machine translated.

Description

The white built-in light FixedLED in practical set of 10 with 10x4.8W and 10x460lm combines sustainability and functionality in a light. The high recycling rate of more than 80% of the built-in plastic components, and the LED module can be easily replaced with two screws, saving valuable resources. With a standard drill diameter of 68 mm and an installation depth of only 35 mm, it can be used universally and is also suitable for mounting in very flat intermediate ceilings. Because of its pivoting nature, the light can be steered everywhere where it is needed. The color temperature of 3000 K ensures a warm white and cozy light ambience.

This text is machine translated.

What kind of Flush Mount Lighting are you looking for?

  • Brumberg LED recessed spotlight
  • Halogen recessed spotlight
  • LED Recessed Lighting
  • LED recessed spotlight (230V)
  • LED recessed spotlights (dimmable)
  • Paulmann LED recessed spotlight

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Heitronic 29064 Dry lining box Black

Heitronic 29064 Dry lining box Black

Conrad Electronic

€ 1.79*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list