
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
IP23 (ceiling-mount)
- Protection class
II
- Factory colour
White
Black (matt)
- Material
Aluminium
n.rel.
- Dim
(Ø) 88.00 mm
Yes
- Light bulb included
No
- (Ø)
88.00 mm
- Durability rating
30000 h
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
- Material properties
matt
- Bulb base
GU10
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344976 Paulmann 93394 Cole LED recessed light LED (monochrome) GU10 White, Black (matt)
User & Safety Instructions 2344976 Paulmann 93394 Cole LED recessed light LED (monochrome) GU10 White, Black (matt)
User & Safety Instructions 2344976 Paulmann 93394 Cole LED recessed light LED (monochrome) GU10 White, Black (matt)
Conformity certificate
Conformity certificate 2344976 Paulmann 93394 Cole LED recessed light LED (monochrome) GU10 White, Black (matt)
Description
This text is machine translated.
Hints
What kind of Flush Mount Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















