• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93454 Flush mount light 6 W White (matt)

1/4
EAN:
Part number:
Item no:
Unavailable

71 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED built-in light Nova Coin basic set swiveling angle 84x84mm 50° Coin 3x6W 3x460lm 230V 2700K white matt

  • Power= 6 W Total luminous flux= 470 lm

Technical specifications

Product type

Flush mount light

No. of bulbs

3

Rating per bulb

6 W

6 W

470 lm

Total luminous flux

470 lm

Recess diameter

68 mm

Recess depth

45 mm

External width

84 mm

Factory colour

White (matt)

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2635823 Paulmann 93454 Flush mount light 6 W White (matt)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.