
Highlights & Details
LED built-in light 3-Step-Dim Nova swivel-able round 84mm 50° GU10 6.5W 230V 2700K aluminum rotated
- Power= 6.5 W Total luminous flux= 460 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
Flush mount light
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
6.5 W
6.5 W
460 lm
- Total luminous flux
460 lm
2700 K
- Colour
Warm white
- Type
Circular
- Protection screen
Clear
- Radiation angle
38°
- Light features
Dimmable
Swivelling
- Swivel range (max.)
50°
- Recess diameter
68 mm
- Recess depth
90 mm
- Outside Ø
84 mm
IP23
- Protection class
II
- Factory colour
Aluminium (machined)
- Material
Aluminium
n.rel.
- Dim
(Ø) 84 mm
- Light bulb included
Yes
- Colour temperature range
2700 K
- (Ø)
84 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782148 Paulmann 93468 Nova Flush mount light LED (monochrome) GU10 6.5 W Aluminium (machined)
User & Safety Instructions 1782148 Paulmann 93468 Nova Flush mount light LED (monochrome) GU10 6.5 W Aluminium (machined)
Description
Scope of delivery
- Built-in light
- Light Bulbs
- User manual.









