
Highlights & Details
Solar outdoor wall light with motion detector Yoko
- 3 warm-white LEDs
- With twilight function
- Light emission downwards
Technical specifications
- Product type
Solar outdoor wall light ( + motion detector)
- Operating voltage
3.7 V
- Type
Rectangular
- No. of bulbs
3
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.4 W
1.2 W
3000 K
- Colour
Warm white
13 lm
- Total luminous flux
40 lm
- Light features
Incl. dimmer
Incl. motion detector
Bottom light emission
- Protection class
III
IP44
- Factory colour
Anthracite
- Material
Plastic
- Dim
(W x H x D) 16 x 5.7 x 19 cm
- Rechargeable
Yes
- Content
1 pc(s)
- Light duration (max.)
10 h
- Light bulb included
Yes
- Features
Twilight sensor
- Width
16 cm
- Height
5.7 cm
- Depth
19 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2104727 Paulmann 94245 Yoko Solar outdoor wall light ( + motion detector) EEC: A (A - G) 1.2 W Warm white Anthracite
Description
The solar lamp Yoko brings light to your outer walls. Thanks to practical solar technology, a power connection is not necessary for the installation. During the day, the battery is charged by sunlight and at dusk a small orientation light is lit, which is replaced by a functional light as soon as someone approaches.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Solar outdoor wall light with motion detector
- Fitting Material
- User manual.











