
Highlights & Details
Solar outdoor wall light with motion detector Ryse
- Warm white LEDs
- With twilight function
- Light emission downwards
Technical specifications
- Product type
Solar outdoor wall light ( + motion detector)
- Operating voltage
3.7 V
- Type
Circular
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.2 W
1.2 W
3000 K
- Colour
Warm white
30 lm
- Total luminous flux
30 lm
- Light features
Incl. motion detector
Incl. dimmer
Bottom light emission
- Protection class
III
IP44
- Factory colour
White
- Material
Plastic
- Dim
(W x H x D) 15.4 x 4.1 x 14.7 cm
- Rechargeable
Yes
- Content
1 pc(s)
- Light duration (max.)
10 h
- Light bulb included
Yes
- Features
Twilight sensor
- Width
15.4 cm
- Height
4.1 cm
- Depth
14.7 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2104728 Paulmann 94247 Ryse Solar outdoor wall light ( + motion detector) EEC: A (A - G) 1.2 W Warm white White
Description
The Ryse solar lamp brings light to your outer walls. Thanks to practical solar technology, a power connection is not necessary for the installation. During the day, the battery is charged by sunlight and at dusk the functional light is triggered as soon as someone approaches.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Solar outdoor wall light with motion detector
- Fitting Material
- User manual.










