
Highlights & Details
Outdoor mobile table lamp Cupulino IP44 3000K 6W 5V loadable with USB dim
- With USB port for charging the battery
- USB charging cable included
- IP44 - protection against splash water, also in the outdoor area
- Can be dimmed in stages
- Up to 8 hours of light
Technical specifications
- Product type
LED outdoor desk light
- Type
Cylindrical
- Operating voltage
3.7 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0 W
1.3 W
3000 K
- Colour
Warm white
135 lm
- Total luminous flux
135 lm
- Light features
Incl. USB slot
- Factory colour
Transparent
Anthracite
- Material
Plastic
IP44
- Protection class
III
- Dim
(Ø x H) 83 mm x 184 mm
n.rel.
- Light duration (max.)
8 h
- Light bulb included
Yes
- Width
83 mm
- Height
184 mm
- Depth
83 mm
- (Ø)
83 mm
- Rechargeable battery capacity (details)
2000 mAh
- Technology
Li-ion
- No. of lights (max.)
1 x
Yes
- Outside Ø
83
- Luminous flux (Φ) per unit
135 lm
- Output voltage
0 V
- Power consumption
6 W
- Output rating
1 VA
- Power consumption
6
- No. of lights
1
- Outside Ø
83
- Batteries
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345137 Paulmann 94267 LED outdoor desk light 1.3 W Warm white Transparent, Anthracite
User & Safety Instructions 2345137 Paulmann 94267 LED outdoor desk light 1.3 W Warm white Transparent, Anthracite
Description
This text is machine translated.








