• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94282 Outdoor wall light LED (monochrome) E-27 Grey

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outdoor wall light

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

IP44

Factory colour

Grey

Dim

(Ø x H) 160 mm x 365 mm

n.rel.

Light bulb included

Yes

Height

365 mm

Depth

172 mm

(Ø)

160 mm

No. of lights

1

No. of lights (max.)

1 x

Yes

Outside Ø

160

External length

172 mm

Output voltage

230 V

No. of lights

1

Outside Ø

160

Bulb base

E27

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345157 Paulmann 94282 Outdoor wall light LED (monochrome) E-27 Grey

User & Safety Instructions 2345157 Paulmann 94282 Outdoor wall light LED (monochrome) E-27 Grey

Description

The exterior wall lamp with short suspension, impresses with its classic design. The anthracite-colored frame and the clear glass screen provide for a nostalgic look. Solid glass filaments with a retro look are particularly suitable as illuminants. Thanks to splash-proof protection, the lamp can be attached to any external wall.

This text is machine translated.