• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94370 Recessed floor light Built-in LED LED (monochrome) Grey

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor Plug + Shine Floor 7W IP65 230V 3000K Alu Gray

  • Total luminous flux= 340 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Recessed floor light

Operating voltage

24 V

Outside Ø

76 mm

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

6 W

3000 K

Colour

Warm white

340 lm

Total luminous flux

340 lm

Recess diameter

65 mm

Recess length

65 mm

Recess depth

105 mm

Light features

Dimmable

Protection class

III

IP67

Factory colour

Grey

Material

Aluminium

Dim

(Ø x H) 76 mm x 110 mm

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Height

110 mm

(Ø)

76 mm

30000 h

Yes

Output voltage

24 V

Cable length

50 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372588 Paulmann 94370 Recessed floor light Built-in LED LED (monochrome) Grey

User & Safety Instructions 2372588 Paulmann 94370 Recessed floor light Built-in LED LED (monochrome) Grey

Information

Information 2372588 Paulmann 94370 Recessed floor light Built-in LED LED (monochrome) Grey

Description

This bright Plug & Shine floor mounted lights with a power of 7 watt, illuminates trees or facades from the ground and is absolutely weather-resistant. The honeycomb structure contributes to the optimum light distribution and is glare-free. A suitable light bulb is included in the delivery. The 24V-LED DC voltage system can be laid easily and safely and is ideal for realizing your own lighting ideas. If required, the system can be supplemented with additional plug & shine components.

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?