• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94399 Outdoor wall light LED (monochrome) E-27 Anthracite

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outdoor wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

10 W

Protection class

IP54

IP44

Factory colour

Anthracite

Material

Glass

Dim

(W x H x D) 91 x 237 x 144 mm

n.rel.

Light bulb included

Yes

Width

91 mm

Height

237 mm

Depth

144 mm

30000 h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372597 Paulmann 94399 Outdoor wall light LED (monochrome) E-27 Anthracite

User & Safety Instructions 2372597 Paulmann 94399 Outdoor wall light LED (monochrome) E-27 Anthracite

Information

Information 2372597 Paulmann 94399 Outdoor wall light LED (monochrome) E-27 Anthracite

Description

The 230V wall lamp Lantea with short suspension, impresses with its classic design and provides with its diffuse light for uniform light distribution and glare-free illumination. The dark gray frame and the clear glass screen provide for a modern look. Solid glass filaments with a retro look or the use of smart illuminants are particularly suitable here. Thanks to dust and splash-proof protection, the lamp can be attached to any external wall.

This text is machine translated.