• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Paulmann 94628 Uline Low voltage belt lighting component Fitting kit Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ULINE accessories installation set 230/48V max. 60W black

  • ULINE belt system installation set
  • Includes: 4x terminal, 2x straight bracket, 2x end cap, transformer cover and transformer

Technical specifications

Product type

Low voltage belt lighting component

Component

Fitting kit

Series

ULine

Operating voltage

230 V

IP20

Protection class

II

Factory colour

Black

Material

Aluminium

Plastic

Dim

(Ø x H) 250 mm x 40 mm

60 W

Height

40 mm

(Ø)

250 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393721 Paulmann 94628 Uline Low voltage belt lighting component Fitting kit Black

Warranty Terms

Warranty Terms 3393721 Paulmann 94628 Uline Low voltage belt lighting component Fitting kit Black

Description

The 60 VA installation set of the ULINE system offers the perfect Basi's for a customized light installation. This comprehensive set contains everything that is needed for the start: Clamps, the holder straight, end caps, a transformer-cover and a powerful transformer. You can add straps, lights and other brackets as you need them, ensuring maximum Flex portability and creative freedom. The ULINE belt system is an innovative solution for unique Lichterlebnisse in all dimensions of the room and enables a specific light production on walls, ceilings and floors.

This text is machine translated.

Scope of delivery

  • 4x clamp
  • 2x Straight brackets
  • 2x end cap
  • Transformer cover
  • Transformer 60 W
  • User manual.