
Highlights & Details
Outd 230V Poller Trabia 40 GU10
- Power= 3.5 W Total luminous flux= 230 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
3.5 W
3.5 W
3000 K
- Colour
Warm white
230 lm
- Total luminous flux
230 lm
- Protection class
IP44
IP44
- Factory colour
Wood
- Material
Wood
- Dim
(W x H x D) 100 x 400 x 100 mm
n.rel.
- Type
Square
- Light bulb included
Yes
- Width
100 mm
- Height
400 mm
- Depth
100 mm
80
- Radiation angle
38°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568665 Paulmann 94677 Poller Trabia 40 LED outdoor free standing light LED (monochrome) GU10 3.5 W Wood
Warranty Terms
Warranty Terms 2568665 Paulmann 94677 Poller Trabia 40 LED outdoor free standing light LED (monochrome) GU10 3.5 W Wood
Description
This text is machine translated.






