• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94708 Lamina PIR 2200K rd. schwarz LED ceiling light LED (monochrome) 14 W Black

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

House LED outdoor panel smart home Zigbee Lamina backlight motion detector insect-friendly IP44 round 280mm tunable warm 14W 1150lm 230V black plastic

  • Power= 14 W
  • Total luminous flux= 1150 lm
  • Colour temperature= 2200 K
  • Gold

Technical specifications

Dim

(Ø x H) 280 mm x 47 mm

Type

Circular

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

47 mm

Rating per bulb

14 W

14 W

(Ø)

280 mm

Light features

Incl. motion detector

Protection class

II

IP44

Factory colour

Black

Material

Plastic

n.rel.

Colour

Gold

Light bulb included

Yes

2200 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

2200 K

Colour temperature range

2200 - 3000 K

Total luminous flux

1150 lm

1150 lm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623371 Paulmann 94708 Lamina PIR 2200K rd. schwarz LED ceiling light LED (monochrome) 14 W Black

Warranty Terms

Warranty Terms 2623371 Paulmann 94708 Lamina PIR 2200K rd. schwarz LED ceiling light LED (monochrome) 14 W Black

Description

Both on the wall and on the ceiling the round panel lamina spreads warm white light with the white frame and the white inner surface.The additional background light creates a pleasant atmosphere and sets the wall/ceiling particularly in scene.It contributes to better orientation in the dark and provides for more safety.In the basic setting, the panel lights up with 20% brightness and 2,200 Kelvin.As soon as someone approaches, the outdoor light is switched to 100% brightness and 3,000 Kelvin by the built-in motion detector.After about 30 seconds, the system switches back to the saved light color and brightness.If desired, the orientation light can also be deactivated via the wall switch, then the light is only switched via the motion detector.In addition, the motion detector can also be deactivated, then the lamp only switches on and off via the twilight sensor.2,200 Kelvin lie outside the visible range for most insects, so these are not attracted by the additional light source and the lamp is thus especially insect-friendly.

This text is machine translated.

Features

  • Active protection of insects by conscious use of the color temperatureCan be mounted on wall or ceilingAutomatic switching through integrated motion detectorIP protection: IP44 - splash-proofSuitable for outdoor use

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.