• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94755 Plate ZB 2200-3000K Path lighting LED (monochrome) 5.5 W Anthracite

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Poller light smart home Zigbee insect-friendly

  • Power= 5.5 W Total luminous flux= 280 lm Colour temperature= 2200 K Gold
  • Symbol image for Paulmann 94755 Plate ZB 2200-3000K Path lighting LED (monochrome) 5.5 W Anthracite

Technical specifications

Product type

Path lighting

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

5.5 W

5.5 W

2200 K

Colour

Gold

280.00 lm

Total luminous flux

280 lm

Protection class

I

IP44

Factory colour

Anthracite

Material

Metal

Weight

1.53 kg

Dim

(Ø x H) 159 mm x 600 mm

n.rel.

Type

Rod

Light bulb included

Yes

Height

600 mm

(Ø)

159 mm

Zigbee

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623355 Paulmann 94755 Plate ZB 2200-3000K Path lighting LED (monochrome) 5.5 W Anthracite

Warranty Terms

Warranty Terms 2623355 Paulmann 94755 Plate ZB 2200-3000K Path lighting LED (monochrome) 5.5 W Anthracite

Description

Intelligent lighting solutions sensitively adapted to the environment.The round-beam Polly Plate illuminates paths, approach and favorite places in the garden.With its beam angle of 360 degrees and the high lumen output, it provides illumination over a wide area.The tunable-warm function offers free choice in the color temperature in the warm-light range.The Zigbee function can be used to set the color temperature between 2,200 Kelvin and 3,000 Kelvin.In the basic setting, the lamp switches on with 20% brightness and 2200 Kelvin thanks to the integrated twilight sensor in the dark.The desired light color and brightness can be adjusted individually via app.As soon as someone approaches, the outdoor light is switched to 100% brightness and 3,000 Kelvin by the built-in motion detector.After about 30 seconds, the system switches back to the saved light color and brightness.This value lies outside the visible range for most insects, so these are not attracted by the additional light source and the lamp is thus especially insect-friendly.ZigBee is a wireless transmission protocol that connects devices from different manufacturers.Can be used with smart home gateways that have a Zigbee interface.

This text is machine translated.

Features

  • Light with tunable warm function for cozy and insect-friendly evening lightWith numbers and letter set for use as house number lampSuitable for outdoor useTwilight switch only switches on after a certain darknessAutomatic switching through integrated motion detectorIP protection: IP44 - splash-proofSimple and flexible operation with app, language or accessoriesFor cozy and insect-friendly evening lightInnovative bollard lamp with the latest control optionsLED light bulb (built-in) included in the deliveryPerfect for lighting in the entrance area