
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED garden spotlight
230 V
1
LED (monochrome)
8 W
8 W
3000 K
Warm white
520 lm
520 lm
Anthracite
Aluminium
Plastic
IP65
II
0.62 kg
(Ø x H) 90 mm x 261 mm
n.rel.
261 mm
85 mm
90 mm
> 90
Yes
20°
yes
Certified by EU Garan
User & Safety Instructions 2814067 Paulmann 94777 Kikolo LED garden spotlight LED (monochrome) 8 W Anthracite
Warranty Terms 2814067 Paulmann 94777 Kikolo LED garden spotlight LED (monochrome) 8 W Anthracite