
Highlights & Details
LED bollard light Kimu insect-friendly IP44 822 mm 2200K
- Power= 7.8 W, 7.8 W Total luminous flux= 1000 lm Colour temperature= 2200 K Gold
Technical specifications
- Product type
LED bollard light
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
7.8 W
7.8 W
7.8 W
2200 K
- Colour
Gold
500 lm
- Total luminous flux
1000 lm
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
2.24 kg
- Dim
(Ø x H) 80 mm x 822 mm
n.rel.
- Type
Square
- Light bulb included
Yes
- Width
165.00 mm
- Height
822 mm
- Depth
347 mm
- (Ø)
80 mm
No
- Radiation angle
70°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989724 Paulmann 94825 Kimu LED bollard light LED (monochrome) 7.8 W, 7.8 W Anthracite
Warranty Terms
Warranty Terms 2989724 Paulmann 94825 Kimu LED bollard light LED (monochrome) 7.8 W, 7.8 W Anthracite
Description
The LED bollard light Kimu with 720lm / 720lm creates a uniform lighting and safely lights up the driveways and paths. The two lamp heads can be aligned flexibly, so that the light shines exactly where it is needed. With its anthracite coloring, it perfectly fits into any environment. The robust aluminum case also makes it seawater resistant while IP44 protects against splash water. With a color temperature of 2,200 Kelvin the poller is particularly insect-friendly, because this value lies outside the visible range for most insects, as such, these are not attracted by the additional light source. The lamp protects the insects actively, without neglecting the necessary benefits for humans. The warm gold light creates a pleasant atmosphere around the house
This text is machine translated.
This text is machine translated.
Features
- Perfect for lighting in the entrance area
- LED-lamp included in the delivery
- Decorative lighting effects set the wall in scene
- For the 230 V direct connection
- Colour temperature 2200K – gold-light
- IP44 splash-proof
- Suitable for outdoor use
- Gold light ? Active protection of insects & a pleasant light mood around the house
Scope of delivery
- LED bollard light Kimu insect-friendly
















