
Highlights & Details
LED bollard light, Cuff motion detector IP44 782mm 3000K
- Power= 10 W Total luminous flux= 700 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED bollard light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
700 lm
- Total luminous flux
700 lm
- Light features
Incl. dimmer
Incl. motion detector
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.38 kg
- Dim
(W x H x D) 76 x 782 x 166 mm
n.rel.
- Type
Square
- Light bulb included
Yes
- Width
76 mm
- Height
782 mm
- Depth
166 mm
No
- Recess diameter
0 mm
- Radiation angle
70°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989726 Paulmann 94831 Cuff LED bollard light LED (monochrome) 10 W Anthracite
Warranty Terms
Warranty Terms 2989726 Paulmann 94831 Cuff LED bollard light LED (monochrome) 10 W Anthracite
Description
The LED bollard light Cuff with 700lm in anthracite is used primarily on routes of residential houses near the coast. The surface of the light is particularly resistant against corrosion. Therefore, the lamp is less affected by the saline air. The bollard light creates an even, warm-white lighting and reliably illuminates the entrance area. With its anthracite coloring, it perfectly fits into any environment. The integrated twilight sensor switches on a permanent orientation light with 20% of the total light output at dusk. As soon as the movement sensor perceives a movement, the light changes to 100% brightness. The light then lights up for 15 seconds and then switches back to the orientation light with 20% light output.
This text is machine translated.
This text is machine translated.
Features
- Sea water-resistant light for use near the coast
- IP protection IP44 - splash-proof
- Poller light for optimal illumination of roads
- Suitable for outdoor use
- Colour temperature 3000K - warm white
- Twilight switch switches on only when it becomes dark to a certain extent
- Automatic switching through the integrated motion detector
- For the 230 V direct connection
Scope of delivery
- LED bollard light cuff motion detector

















