
Highlights & Details
LED bollard light Juntea IP44 585mm 3000K 2x12.5W
- Power= 12.5 W, 12.5 W Total luminous flux= 800 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED bollard light
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
12.5 W
12.5 W
12.5 W
3000 K
- Colour
Warm white
800 lm
- Total luminous flux
800 lm
- Light features
Incl. dimmer
Incl. motion detector
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
2.62 kg
- Dim
(W x H x D) 144 x 585 x 332 mm
n.rel.
- Type
Square
- Light bulb included
Yes
- Width
144 mm
- Height
585 mm
- Depth
332 mm
Yes
- Recess diameter
0 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989743 Paulmann 94861 Juntea LED bollard light LED (monochrome) 12.5 W, 12.5 W Anthracite
Warranty Terms
Warranty Terms 2989743 Paulmann 94861 Juntea LED bollard light LED (monochrome) 12.5 W, 12.5 W Anthracite
Description
This text is machine translated.
Features
- Sea water-resistant light for use near the coast
- IP protection IP44 - splash-proof
- Poller light for optimal illumination of roads
- Suitable for outdoor use
- Colour temperature 3000K - warm white
- Twilight switch switches on only when it becomes dark to a certain extent
- Automatic switching through the integrated motion detector
- For the 230 V direct connection
Scope of delivery
- LED bollard light Juntea IP44

















