1/7
(Ø x H) 380 mm x 105 mm
Ring
0
LED ceiling light
380 mm
LED (monochrome)
105 mm
Built-in LED
24 W
24 W
380 mm
Top light emission
II
IP20
Black (matt)
Gold
n.rel.
Warm white
Yes
2700 K
2700 K
2700 K
2700 - 2700 K
1690 lm
1690 lm
30000 h
90
0 W
0
0 x
30000
30000 h
Yes
matt
90 Ra
380 mm
1690 lm
1690 lm
230 V
27 W
24 VA
27 W
0
380
30000
yes
User & Safety Instructions 3743227 Paulmann 94927 Melira LED ceiling light LED (monochrome) Built-in LED 24 W Black (matt), Gold
The necessary accessories are required to use the article as described.