
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
3
GU10
LED (monochrome)
4.9 W
4.9 W
550 lm
550 lm
2700 K
Warm white
Circular
36°
Swivelling
20°
68 mm
55 mm
90 mm
IP20
II
Black (matt)
n.rel.
(Ø) 90 mm
Yes
2700 K
90 mm
yes
Datasheet 3789925 Paulmann 94954 LED recessed light LED (monochrome) GU10 4.9 W Black (matt)