
Highlights & Details
EB Panel Veluna VariFit IP44 15W TuneW Zigbee 185x185mm KST
- Power= 15 W Total luminous flux= 1600 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed panel
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
15 W
15 W
1600 lm
- Total luminous flux
1600 lm
3000 K
- Colour
Warm white
- Type
Square
- Recess diameter
60 mm
- Recess length
60 mm
- Recess width
160 mm
- Recess depth
75 mm
- External length
185 mm
- External width
185 mm
IP44 (ceiling-mount)
- Protection class
II
- Factory colour
Satin
- Material
Plastic
n.rel.
- Dim
(W x H x D) 185 x 10 x 185 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6500 K
- Width
185 mm
- Height
10 mm
- Depth
185 mm
- Recess dimensions A x B
60-160 mm
- Transfer Standard (Smart Home)
ZigBee
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372677 Paulmann 95384 Veluna VariFit LED recessed panel LED (monochrome) 15 W Satin
User & Safety Instructions 2372677 Paulmann 95384 Veluna VariFit LED recessed panel LED (monochrome) 15 W Satin
Information
Information 2372677 Paulmann 95384 Veluna VariFit LED recessed panel LED (monochrome) 15 W Satin
Description
This text is machine translated.














