
Highlights & Details
Solar house number lamp Dayton II IP44 3000K black
- IP protection: IP44 - splash-proof
- Color temperature: 3000K - warm white
- With integrated twilight switch
- With integrated LED-lamp
Technical specifications
- Product type
Solar-powered illuminated house numbers
- Type
Rectangular
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.05 W
0.05 W
3000 K
- Colour
Warm white
6.00 lm
- Total luminous flux
6 lm
- Protection class
III
IP44
- Factory colour
Black
- Material
Plastic
- Weight
0.34 kg
- Dim
(W x H x D) 22.5 x 17.5 x 6.3 cm
- External width
22.5 cm
- External length
63 mm
Yes
- Content
1 pc(s)
- Light bulb included
Yes
- Width
22.5 cm
- Height
17.5 cm
- Depth
6.3 cm
- No. of lights (max.)
1 x
- Output voltage
4 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344978 Paulmann 95388 4000870953884 Solar-powered illuminated house numbers 0.05 W Warm white Black
User & Safety Instructions 2344978 Paulmann 95388 4000870953884 Solar-powered illuminated house numbers 0.05 W Warm white Black
Description
This text is machine translated.





