
Highlights & Details
URail connector end cap 141x57mm 5.3W chrome mat
- Warm white LEDs
- Simple plug-in installation
- Dimmable
Technical specifications
- Product type
High voltage mounting rail
- Component
End piece
n.rel.
- Series
URail
- Operating voltage
230 V
- Light features
Dimmable
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Metal
- Dim
(L x W x H) 14.1 x 5.7 x 2.7 cm
- Width
5.7 cm
- Height
2.7 cm
- Length
14.1 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559206 Paulmann 95479 High voltage mounting rail End piece Chrome (matt)
User & Safety Instructions 1559206 Paulmann 95479 High voltage mounting rail End piece Chrome (matt)
Warranty Terms
Warranty Terms 1559206 Paulmann 95479 High voltage mounting rail End piece Chrome (matt)
Description
This text is machine translated.
Scope of delivery
- End cap
- User manual.



