• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 95480 95480 High voltage mounting rail End piece White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

URail connector end cap 141x57mm 5.8W white

  • Warm white LEDs
  • Simple plug-in installation
  • Dimmable

Technical specifications

Product type

High voltage mounting rail

Component

End piece

n.rel.

Series

URail

Operating voltage

230 V

Light features

Dimmable

Protection class

II

Factory colour

White

Material

Metal

Dim

(L x W x H) 14.1 x 5.7 x 2.7 cm

Width

5.7 cm

Height

2.7 cm

Length

14.1 cm

Bulb type

LED (monochrome)

Total luminous flux

420.00 lm

2700 K

420.00 lm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1559207 Paulmann 95480 95480 High voltage mounting rail End piece White

User & Safety Instructions

User & Safety Instructions 1559207 Paulmann 95480 95480 High voltage mounting rail End piece White

User & Safety Instructions 1559207 Paulmann 95480 95480 High voltage mounting rail End piece White

Warranty Terms

Warranty Terms 1559207 Paulmann 95480 95480 High voltage mounting rail End piece White

Description

You can design your individual rail system! The lit end caps are blendarm, can be dimmed continuously and can be easily with other U rail components together. They are suitable for both wall and ceiling mounting.

This text is machine translated.

Scope of delivery

  • End cap
  • User manual.