
Highlights & Details
URail pendant adapter universal max. 100W 230V chrome matte
- Can be loaded up to 3 kg
- For cables with a diameter up to 7 mm
Technical specifications
- Product type
High voltage mounting rail
- Component
Pendant suspension
n.rel.
- Series
URail
- Operating voltage
230 V
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Plastic
Metal
- Dim
(Ø x H) 6.2 cm x 10.6 cm
- Height
10.6 cm
- (Ø)
6.2 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559223 Paulmann 95494 95494 High voltage mounting rail Pendant suspension Chrome (matt)
User & Safety Instructions 1559223 Paulmann 95494 95494 High voltage mounting rail Pendant suspension Chrome (matt)
Warranty Terms
Warranty Terms 1559223 Paulmann 95494 95494 High voltage mounting rail Pendant suspension Chrome (matt)
Description
This text is machine translated.
Scope of delivery
- Pendulum adapter
- User manual.



