
Highlights & Details
Solar LED ground light fixture Sorea twilight sensor IP67 angled 100x100mm 3000K 0.1W 6LM 3.7V iron brushed ABS#Polycarbonate#stainless steel
- Solar ground light fixture without power connection for a free placement in outdoor areas
- Solar technology integrated invisibly for a harmonious overall appearance
- Can be combined with common cobblestones (size: 100x100mm)
- The twilight sensor only switches on the light when it is dark
- Colour temperature 3000K – Warm white
- IP67 protection from water and dust
- High-quality materials: Brushed surface in iron
- Exchangeable Li-ion battery 14500 included
Technical specifications
- Service life approx. 30000 h
- Battery size: 14500
- Battery technology: Li-Ion
- Product type
Solar LED floor recess light
- Operating voltage
3 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.11 W
0.11 W
3000 K
- Colour
Warm white
6 lm
- Total luminous flux
6 lm
- Recess length
100 mm
- Recess depth
43 mm
- Protection class
III
IP67
- Factory colour
Iron (brushed)
- Material
Iron
- Dim
(W x H x D) 100 x 43 x 100 mm
- Rechargeable
1x 3.7 V (900 mAh)
- Type
Brushed
- External width
100 mm
- External length
100 mm
No
- Content
1 pc(s)
- Width
100 mm
- Height
43 mm
- Depth
100 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3789929 Paulmann 95742 Solar LED floor recess light EEC: A (A - G) 0.11 W Warm white Iron (brushed)
User & Safety Instructions
User & Safety Instructions 3789929 Paulmann 95742 Solar LED floor recess light EEC: A (A - G) 0.11 W Warm white Iron (brushed)
Description
This text is machine translated.








