
Highlights & Details
Solar LED sunken ground light sensor Sorea twilight sensor IP67 angled 200x100mm 3000K 0.3W 16lm 3.7V iron brushed ABS#Polycarbonate#stainless steel
- Solar ground light fixture without power connection for a free placement in outdoor areas
- Solar technology integrated invisibly for a harmonious overall appearance
- Can be combined with common cobblestones (size: 100x200mm)
- The twilight sensor only switches on the light when it is dark
- Colour temperature 3000K – Warm white
- IP67 protection from water and dust
- High-quality materials: Brushed surface in iron
- Two replaceable Li-Ion 14500 rechargeable batteries included
Technical specifications
- Service life approx. 30000 h
- Battery size: 14500
- Battery technology: Li-Ion
- Product type
Solar LED floor recess light
- Operating voltage
3 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.26 W
0.26 W
3000 K
- Colour
Warm white
16 lm
- Total luminous flux
16 lm
- Recess length
200 mm
- Recess depth
49 mm
- Protection class
III
IP67
- Factory colour
Iron (brushed)
- Material
Iron
- Dim
(W x H x D) 200 x 49 x 100 mm
- Rechargeable
2x 3.7 V (900 mAh)
- Type
Brushed
- External width
200 mm
- External length
100 mm
No
- Content
1 pc(s)
- Width
200 mm
- Height
49 mm
- Depth
100 mm
Documents & Downloads
Datasheet
Datasheet 3789931 Paulmann 95744 Solar LED floor recess light 0.26 W Warm white Iron (brushed)
User & Safety Instructions
User & Safety Instructions 3789931 Paulmann 95744 Solar LED floor recess light 0.26 W Warm white Iron (brushed)
Description
Glowing paving brick without a cable - The sunken ground light Sorea can be placed freely independent of the power connection thanks to integrated solar technology and sets impressive accents, where light is needed. With a color temperature of 3000 K, a uniform, warm white light is emitted, which thanks to the built-in twilight sensor is only switched on at night. The usual size of 100x200 mm means that it can be combined with commercially available cobblestones, while the invisible integrated solar panel provides for a harmonious overall look. IP67 protection protects the solar lamp against water and dust so that it remains rust-free and can be used outdoors without a worry. The iron-brushed surface provides a noble finish and high resistance. For an especially long-lasting use, both the supplied Li-ion batteries 14500 with 900 mAh can easily be exchanged.
This text is machine translated.
This text is machine translated.








