
1/2
LED outdoor wall light (+ motion detector)
1
LED (monochrome)
2.3 W
2.3 W
3000 K
Warm white
230 lm
230 lm
II
IP44
Black
Plastic
(W x H x D) 163 x 85 x 163 mm
n.rel.
163 mm
85 mm
163 mm
4000 mAh
21700
Li-ion
30000 h
80
0 W
1
1 x
30000
30000 h
No
80 Ra
163 mm
163 mm
230 lm
230 lm
230 V
4.5 W
2 VA
4.5 W
1
1
30000
yes
User & Safety Instructions 3829676 Paulmann 95748 LED outdoor wall light (+ motion detector) LED (monochrome) 2.3 W Black