
Highlights & Details
LED wall light Jarina USB-C® 3000K 540lm / 200lm 230V 4.5 / 1x1.6W dimmable white matt
- Power= 4.5 W
- Total luminous flux= 200 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(W x H x D) 350 x 200 x 170 mm
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
2
- Product type
LED wall light
- Width
350 mm
- Bulb type
LED (monochrome)
- Height
200 mm
Built-in LED
- Rating per bulb
4.5 W
- Depth
170 mm
4.5 W
- Light features
Direct light emission
Incl. tray
Incl. USB slot
Indirect light emission
- Protection class
II
IP20
- Factory colour
White (matt)
- Material
Metal
- Weight
2.30 kg
n.rel.
- Colour rendering index
80 Ra
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature range
3000 K (max)
- Total luminous flux
200 lm
200 lm
- No. of lights
2
Yes
- Material properties
matt
- Radiation angle
0°
- No. of lights
2
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814101 Paulmann 96772 Jarina LED wall light LED (monochrome) Built-in LED 4.5 W White (matt)
Warranty Terms
Warranty Terms 2814101 Paulmann 96772 Jarina LED wall light LED (monochrome) Built-in LED 4.5 W White (matt)
Description
This text is machine translated.
Features
- The wall-mounted reading lamp Jarina in matt white with integrated storage and charging function combines latest technology and elegance. It is Ideal for lighting living areas, corridors, kitchens and bathrooms. Direct and indirect lighting can be switched separately. In addition, the lamp has a small tray and a USB Type-C charging socket for quick charging. With its warm-white light the lamp creates a cozy atmosphere. The assembly takes place completely simply with plug or directly at the power outlet is possible.
Scope of delivery
- LED wall light Jarina USB-C® 3000K 540lm / 200lm 230V 4.5 / 1x1.6W dimmable white matt
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












