• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 96773 Jarina LED wall light LED (monochrome) LED 4.5 W Black (matt)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall light Jarina USB-C® 3000K 540lm / 200lm 230V 4.5 / 1x1.6W dimmable black matt

  • Power= 4.5 W
  • Total luminous flux= 200 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(W x H x D) 350 x 200 x 170 mm

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Product type

LED wall light

Width

350 mm

Bulb type

LED (monochrome)

Height

200 mm

LED

Rating per bulb

4.5 W

Depth

170 mm

4.5 W

Light features

Incl. USB slot

Protection class

II

IP20

Factory colour

Black (matt)

Material

Metal

Weight

2.30 kg

n.rel.

Colour rendering index

80 Ra

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

200 lm

200 lm

No. of lights

2

Yes

Material properties

matt

Radiation angle

0°

No. of lights

2

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814100 Paulmann 96773 Jarina LED wall light LED (monochrome) LED 4.5 W Black (matt)

Warranty Terms

Warranty Terms 2814100 Paulmann 96773 Jarina LED wall light LED (monochrome) LED 4.5 W Black (matt)

Description

The wall-mounted lamp Jarina in black matt with integrated storage and charging function combining state-of-the-art technology and elegance. It is Ideal for lighting living areas, corridors, kitchens and bathrooms. Direct and indirect lighting can be switched separately. In addition, the lamp has a small tray and a USB-C® charging socket for quick charging. With its warm-white light the lamp creates a cozy atmosphere. The assembly takes place completely simply with plug or directly at the power outlet is possible.

This text is machine translated.

Features

  • The wall-mounted lamp Jarina in black matt with integrated storage and charging function combining state-of-the-art technology and elegance. It is Ideal for lighting living areas, corridors, kitchens and bathrooms. Direct and indirect lighting can be switched separately. In addition, the lamp has a small tray and a USB Type-C charging socket for quick charging. With its warm-white light the lamp creates a cozy atmosphere. The assembly takes place completely simply with plug or directly at the power outlet is possible.

Scope of delivery

  • LED wall light Jarina USB-C® 3000K 540lm / 200lm 230V 4.5 / 1x1.6W dimmable black matt
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.