
1/5
(Ø x H) 280 mm x 57 mm
Circular
230 V
1
LED ceiling light
LED (monochrome)
57 mm
LED
16 W
16 W
280 mm
Dimmable via light switch
II
IP20
Black (matt)
Aluminium
1.17 kg
n.rel.
> 80
Warm white
Yes
2700 K
2700 K
2700 K
2700 - 2700 K
1000 lm
1000 lm
Yes
ionos
yes
Certified by EU Garan
User & Safety Instructions 2989782 Paulmann 96778 Amalie LED ceiling light LED (monochrome) LED 16 W Black (matt)
Warranty Terms 2989782 Paulmann 96778 Amalie LED ceiling light LED (monochrome) LED 16 W Black (matt)
The necessary accessories are required to use the article as described.