
1/4
(Ø x H) 280 mm x 57 mm
Circular
230 V
1
LED ceiling light
LED (monochrome)
57 mm
LED
13.5 W
13.5 W
280 mm
Dimmable
II
IP20
White
Plastic
0.91 kg
n.rel.
> 80
Warm white
Yes
2700 K
2700 K
2700 K
2700 - 2700 K
850 lm
850 lm
Yes
850 lm
yes
Certified by EU Garan
User & Safety Instructions 2989783 Paulmann 96779 Malik LED ceiling light LED (monochrome) LED 13.5 W White
Warranty Terms 2989783 Paulmann 96779 Malik LED ceiling light LED (monochrome) LED 13.5 W White
The necessary accessories are required to use the article as described.