
Highlights & Details
LED ceiling light 3-Step-Dim Jaron 2700K 1900lm 230V 26.5W dimmable black matt
- Power= 26.5 W
- Total luminous flux= 1900 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Dim
(Ø x H) 410 mm x 90 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
90 mm
- Rating per bulb
26.5 W
26.5 W
- (Ø)
410 mm
- Light features
Dimmable via light switch
- Protection class
II
IP20
- Factory colour
Black (matt)
- Material
Metal
- Weight
1.85 kg
n.rel.
- Colour rendering index
> 80
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Total luminous flux
1900 lm
1900 lm
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989788 Paulmann 96784 Jaron LED ceiling light LED (monochrome) 26.5 W Black (matt)
Warranty Terms
Warranty Terms 2989788 Paulmann 96784 Jaron LED ceiling light LED (monochrome) 26.5 W Black (matt)
Description
This text is machine translated.
Features
- Dimmable via light switch
- Brightness adjustable in 3 levels
- With satin finish diffuser for even light distribution
- Colour temperature 2700K - warm white
- For wall and ceiling use
- Special, unique design
Scope of delivery
- LED ceiling light 3-Step-Dim Jaron
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







