
1/5
(Ø x H) 360 mm x 58 mm
Circular
230 V
1
LED ceiling light
LED (monochrome)
58 mm
Bayonet
16 W
16 W
360 mm
Dimmable via light switch
II
IP20
Black (matt)
Metal
1.43 kg
n.rel.
> 80
Warm white
Yes
2700 K
2700 K
2700 K
2700 - 2700 K
750 lm
750 lm
Yes
yes
Certified by EU Garan
User & Safety Instructions 2989789 Paulmann 96785 Egron LED ceiling light LED (monochrome) Bayonet 16 W Black (matt)
Warranty Terms 2989789 Paulmann 96785 Egron LED ceiling light LED (monochrome) Bayonet 16 W Black (matt)
The necessary accessories are required to use the article as described.