• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Abia 71298 LED panel 14 W Warm white White

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Panel Abia 2 White Select twilight-controlled motion detector (HF) square 300mm 14W 1000lm 2700 - 4000K white

  • Power= 14 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED panel

Type

Circular

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

14 W

14 W

2700 K

Colour

Warm white

1000 lm

Total luminous flux

1000 lm

Light features

Incl. motion detector

Protection class

II

Factory colour

White

Height

33 mm

(Ø)

300 mm

n.rel.

No

Light bulb included

Yes

Durability rating

30000 h

80

0 W

Colour temperature (max.)

4000 K

Colour temperature (min.)

2700 K

No. of lights

1

No. of lights (max.)

1 x

30000

30000 h

Colour rendering index

80 Ra

Outside Ø

300 mm

Luminous flux

1000 lm

Luminous flux (Φ) per unit

1000 lm

Output voltage

230 V

Power consumption

16 W

Output rating

14 VA

Power consumption

16 W

No. of lights

1

Outside Ø

300 mm

Light-on time

30000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743118 Paulmann Abia 71298 LED panel 14 W Warm white White

Description

More comfort. More security. More possibilities! The Abia 2 panel puts an end to compromises and brings a functional lighting solution to every room. The integrated twilight-controlled motion sensor can be activated or deactivated via DIP switch before mounting. In this way, the panel offers the optimum solution for different requirements in functional rooms, kitchens or corridors. The sensor responds reliably to movement and provides for greater comfort and safety thanks to the automatic light control. With activated sensor, the light only switches when it is needed and thus enables an energy-efficient use. When the sensor is deactivated, the panel can be switched on and off as usual conveniently via the available wall switch. The White Select dip switch also offers maximum flexibility, with which the light color can be adjusted before mounting. You can choose between two warm white tones and one neutral white color as required. The panel with a diameter of 300 mm is easy to install and with its timeless design fits seamlessly in every living room, functional environment or working environment.

This text is machine translated.

What kind of LED Panel Lights are you looking for?