
1/8
LED panel
Square
1
LED (monochrome)
14 W
14 W
2700 K
Warm white
900 lm
900 lm
Incl. sensor
II
Chrome (matt)
Chrome
300 mm
33 mm
n.rel.
No
Yes
30000 h
80
300 mm
0 W
4000 K
2700 K
1
1 x
30000
30000 h
chrome plated
80 Ra
300 mm
300 mm
900 lm
900 lm
230 V
16 W
14 VA
16 W
1
30000
yes
User & Safety Instructions 3743178 Paulmann Abia 71303 LED panel 14 W Warm white Chrome (matt)