• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Abia 71306 LED panel 16 W Warm white Chrome (matt)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Panel Abia 2 White Select dusk-controlled motion detector (HF) round 400mm 16W 1400lm 2700 - 4000K chrome matte

  • Power= 16 W
  • Total luminous flux= 1400 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED panel

Type

Circular

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

16 W

16 W

2700 K

Colour

Warm white

1400 lm

Total luminous flux

1400 lm

Light features

Incl. sensor

Protection class

II

Factory colour

Chrome (matt)

Material

Chrome

Width

400 mm

Height

33 mm

Length

400 mm

(Ø)

400 mm

n.rel.

No

Light bulb included

Yes

Durability rating

30000 h

80

0 W

Colour temperature (max.)

4000 K

Colour temperature (min.)

2700 K

No. of lights

1

No. of lights (max.)

1 x

30000

30000 h

Material properties

chrome plated

Colour rendering index

80 Ra

Outside Ø

400 mm

Luminous flux

1400 lm

Luminous flux (Φ) per unit

1400 lm

Output voltage

230 V

Power consumption

20 W

Output rating

16 VA

Power consumption

20 W

No. of lights

1

Outside Ø

400 mm

Light-on time

30000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743166 Paulmann Abia 71306 LED panel 16 W Warm white Chrome (matt)

Description

More comfort. More security. More possibilities! The Abia 2 panel puts an end to compromises and brings a functional lighting solution to every room. The integrated twilight-controlled motion sensor can be activated or deactivated via DIP switch before mounting. In this way, the panel offers the optimum solution for different requirements in functional rooms, kitchens or corridors. The sensor responds reliably to movement and provides for greater comfort and safety thanks to the automatic light control. With activated sensor, the light only switches when it is needed and thus enables an energy-efficient use. When the sensor is deactivated, the panel can be switched on and off as usual conveniently via the available wall switch. The White Select dip switch also offers maximum flexibility, with which the light color can be adjusted before mounting. You can choose between two warm white tones and one neutral white color as required. The panel with a diameter of 400mm is easy to install and with its matt timeless design fits seamlessly into any living, functional or work environment.

This text is machine translated.

What kind of LED Panel Lights are you looking for?