
1/8
LED panel
Square
1
LED (monochrome)
16 W
16 W
2700 K
Warm white
1400 lm
1400 lm
Incl. sensor
II
Chrome (matt)
Chrome
400 mm
33 mm
400 mm
n.rel.
No
Yes
30000 h
80
400 mm
0 W
4000 K
2700 K
1
1 x
30000
30000 h
chrome plated
80 Ra
400 mm
400 mm
1400 lm
1400 lm
230 V
20 W
16 VA
20 W
1
30000
yes
User & Safety Instructions 3743155 Paulmann Abia 71309 LED panel 16 W Warm white Chrome (matt)