
Highlights & Details
LED wall-mounted wall lamp Akena motion detector IP44 243x254mm 3000K 11W 800lm 230V anthracite aluminum
- Power= 11 W Total luminous flux= 800 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Convex
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
11 W
11 W
3000 K
- Colour
Warm white
800 lm
- Total luminous flux
800 lm
- Light features
Incl. motion detector
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
0.81 kg
- Dim
(W x H x D) 243 x 70 x 254 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
243 mm
- Height
70 mm
- Depth
254 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814073 Paulmann Akena 94838 LED outdoor wall light LED (monochrome) Built-in LED 11 W Anthracite
Warranty Terms
Warranty Terms 2814073 Paulmann Akena 94838 LED outdoor wall light LED (monochrome) Built-in LED 11 W Anthracite
Description
This text is machine translated.
Features
- Decorative lighting effects set the wall in sceneColour temperature 3000K - warm whiteFor the 230 V direct connectionIP protection IP44 - splash-proofLED bulb (firmly mounted) included
Scope of delivery
- LED wall-mounted wall lamp Akena motion detector IP44 243x254mm 3000K 11W 800lm 230V anthracite aluminum
- User manual.





