
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Convex
230 V
1
LED (monochrome)
10.8 W
10.8 W
2200 K
Gold
800 lm
800 lm
Incl. motion detector
I
IP44
Anthracite
Aluminium
0.81 kg
(W x H x D) 243 x 70 x 254 mm
n.rel.
0 mm
Yes
243 mm
70 mm
254 mm
yes
Certified by EU Garan
User & Safety Instructions 2814074 Paulmann Akena 94839 LED outdoor wall light LED (monochrome) 10.8 W Anthracite
Warranty Terms 2814074 Paulmann Akena 94839 LED outdoor wall light LED (monochrome) 10.8 W Anthracite