
Highlights & Details
LED outdoor wall lamp Smart Home Zigbee 3.0 alarm Motion Detector IP44
- Power= 10 W Total luminous flux= 450 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
450 lm
- Total luminous flux
450 lm
- Light features
Incl. motion detector
IP44
- Factory colour
Anthracite
- Material
Metal
- Dim
(W x H x D) 375 x 190 x 270 mm
n.rel.
- Light bulb included
Yes
- Width
375 mm
- Height
190 mm
- Depth
270 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220064 Paulmann Alara 94791 LED outdoor wall light (+ motion detector) LED (monochrome) 10 W Anthracite
Warranty Terms
Warranty Terms 3220064 Paulmann Alara 94791 LED outdoor wall light (+ motion detector) LED (monochrome) 10 W Anthracite
Description
This text is machine translated.
Features
- Decorative lighting effects set the wall in scene
- Colour temperature: 2200K - Gold-plated light up to 3000K - Warm white
- For the 230 V direct connection
- IP protection IP44 - splash-proof
- LED bulb (firmly mounted) included
- Gold light - active protection of insects - a pleasant light mood around the house
- For cozy and insect-protecting evening light
- Innovative function even without gateway with the Paulmann Gent remote control or available via smart-home apps or voice control, such as amazon echo (Alexa)
- Easy and flexible use with APP, language or accessories
Scope of delivery
- 1 wall lamp
- User manual.








