• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Alara 94793 LED outdoor wall light (+ motion detector) LED (monochrome) 10 W Anthracite

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor wall lamp Smart Home Zigbee 3.0 alarm motion detector

  • Power= 10 W Total luminous flux= 450 lm Colour temperature= 3000 K RGBW
  • Symbol image for Paulmann Alara 94793 LED outdoor wall light (+ motion detector) LED (monochrome) 10 W Anthracite

Technical specifications

Product type

LED outdoor wall light (+ motion detector)

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

3000 K

Colour

RGBW

450 lm

Total luminous flux

450 lm

Light features

Incl. motion detector

IP44

Factory colour

Anthracite

Material

Metal

Dim

(W x H x D) 375 x 190 x 270 mm

n.rel.

Light bulb included

Yes

Width

375 mm

Height

190 mm

Depth

270 mm

Zigbee

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220065 Paulmann Alara 94793 LED outdoor wall light (+ motion detector) LED (monochrome) 10 W Anthracite

Warranty Terms

Warranty Terms 3220065 Paulmann Alara 94793 LED outdoor wall light (+ motion detector) LED (monochrome) 10 W Anthracite

Description

The LED wall light Alara Zigbee RGBW is the ideal choice for stylishly illuminating exterior walls. The decorative light effect sets the wall skillfully in the scene. Thanks to the RGBW function, the light color can be selected as desired and the color temperature can be set individually and continuously. Through the integrated motion detector the lamp switches on automatically, WAS provides for additional comfort. With Zigbee 3.0, the alarm light alara can easily be integrated into an Smart home. By simply adjusting the color temperature, hue and brightness, you can create fascinating accents in the house or garden. This wall lamp is splash protected (IP44) and seawater resistant, so that it can be used without any problem even in adverse weather conditions. Including LED bulb (firmly installed), this lamp offers attractive lighting accents on the exterior walls.

This text is machine translated.

Features

  • RGBW and Tunable White as external lighting
  • IP protection IP44 - splash-proof
  • With the Tunable White white light control, the color temperature can be set individually and continuously
  • For attractive accents on exterior walls
  • Automatic switching through the integrated motion detector
  • Easy and flexible use with APP, language or accessories
  • Innovative function even without gateway with the Paulmann Gent remote control or available via smart-home apps or voice control, such as amazon echo (Alexa)

Scope of delivery

  • 1 wall lamp
  • User manual.