
Highlights & Details
URail Pend Aldan dim 8.5W 4000K signal white
- Power= 8.5 W
- Total luminous flux= 750 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8.5 W
8.5 W
4000 K
- Colour
Neutral white
750 lm
- Total luminous flux
750 lm
- Light features
Top and bottom light emission
30000 h
IP20
- Protection class
II
- Factory colour
Signal white
- Dim
(Ø x H) 98 mm x 85 mm
n.rel.
- Height
85 mm
- (Ø)
98 mm
Yes
- Pendulum length (max.)
150.00 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220104 Paulmann Aldan High voltage mounting rail light URail Built-in LED 8.5 W LED (monochrome) Signal white
Warranty Terms
Warranty Terms 3220104 Paulmann Aldan High voltage mounting rail light URail Built-in LED 8.5 W LED (monochrome) Signal white
Description
This text is machine translated.
Features
- Colour temperature 4000K - neutral white
- URail system lamp incl. installation instructions
- LED bulb (firmly mounted) included
- Suitable exclusively for URail rails






