
Highlights & Details
URail Spot Aldan dim 8W 3000K signal w/o
- Power= 8 W
- Total luminous flux= 470 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
3000 K
- Colour
Warm white
470 lm
- Total luminous flux
470 lm
- Light features
Wall-mounted dimmer option
30000 h
- Protection class
II
- Factory colour
Signal white
- Dim
(Ø x H) 98 mm x 170 mm
n.rel.
- Height
170 mm
- (Ø)
98 mm
Yes
- Radiation angle
65°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220111 Paulmann Aldan High voltage mounting rail light URail Built-in LED 8 W LED (monochrome) Signal white
Warranty Terms
Warranty Terms 3220111 Paulmann Aldan High voltage mounting rail light URail Built-in LED 8 W LED (monochrome) Signal white
Description
This text is machine translated.
Features
- URail system lamp incl. installation instructions
- Colour temperature 3000K - warm white
- LED bulb (firmly mounted) included
- Stepless dimming









