
Highlights & Details
URail LED track spotlight Aldan single spot
- Power= 8 W
- Total luminous flux= 500 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED track spotlight
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
2700 K
- Colour
Warm white
500 lm
- Total luminous flux
500 lm
- Light features
Dimmable
IP20
- Protection class
II
- Factory colour
Black (matt)
- Dim
(Ø x H) 99 mm x 179 mm
n.rel.
- Width
82 mm
- Height
179 mm
- (Ø)
99 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Material properties
matt
- Radiation angle
65°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088544 Paulmann Aldan LED track spotlight URail Built-in LED 8 W LED (monochrome) Black (matt)
Warranty Terms
Warranty Terms 3088544 Paulmann Aldan LED track spotlight URail Built-in LED 8 W LED (monochrome) Black (matt)
Description
This text is machine translated.
Features
- Whiteswitch - The color temperature can be adjusted by pressing the wall switch several times
- URail system lamp inc. Installation manual
- LED bulb (firmly mounted) included
- Stepless dimming










