
Highlights & Details
URail Spot Alejandro 3Step 10W SIG 3000K
- Power= 10 W
- Total luminous flux= 800 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
800 lm
- Total luminous flux
800 lm
- Light features
U-rail mount option
30000 h
IP20
- Protection class
II
- Factory colour
Signal white
- Dim
(L x W x H) 136 x 138 x 145 mm
n.rel.
- Width
138 mm
- Height
145 mm
- Length
136 mm
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220103 Paulmann Alejandro High voltage mounting rail light URail 10 W LED (monochrome) Signal white
Warranty Terms
Warranty Terms 3220103 Paulmann Alejandro High voltage mounting rail light URail 10 W LED (monochrome) Signal white
Description
This text is machine translated.
Features
- Design and elegance for stylish light
- Colour temperature 3000K - warm white
- Bright light with glaring thanks to countersunk LED chip with diffuser
- Can be dimmed in 3 stages with the commercially available light switch
- With memory and reset function








