
Highlights & Details
URail LED track spot 3-step-dim Alejandro
- Power= 10 W
- Total luminous flux= 800 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
4000 K
- Colour
Neutral white
800 lm
- Total luminous flux
800 lm
- Light features
Dimmable
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Chrome
- Dim
(W x H x D) 138 x 145 x 136 mm
n.rel.
- Width
138 mm
- Height
145 mm
- Durability rating
30000 h
- Depth
136 mm
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
Yes
- Material properties
chrome plated
- Colour rendering index
90 Ra
- External length
136 mm
- External width
138 mm
- Luminous flux
800 lm
- Power consumption
11 W
- Power consumption
11 W
- No. of lights
1
- Light-on time
30000 h
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3305720 Paulmann Alejandro High voltage mounting rail light URail Built-in LED 10 W LED (monochrome) Chrome (matt)
Warranty Terms
Warranty Terms 3305720 Paulmann Alejandro High voltage mounting rail light URail Built-in LED 10 W LED (monochrome) Chrome (matt)
Description
This text is machine translated.
Features
- Design and elegance for stylish light
- Bright light with glaring thanks to countersunk LED chip with diffuser
- Can be dimmed in 3 stages with the commercially available light switch
- With memory and reset function
Scope of delivery
- 1 rail lights
- User manual.






