
Highlights & Details
URail Pend Alejandro 3Step 10W SIG 4000K
- Power= 10 W
- Total luminous flux= 800 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
4000 K
- Colour
Neutral white
800 lm
- Total luminous flux
800 lm
- Light features
Dimmable
30000 h
IP20
- Protection class
II
- Factory colour
Signal white
- Dim
(L x W x H) 75 x 184 x 1500 mm
n.rel.
- Width
184 mm
- Height
1500 mm
- Length
75 mm
Yes
- Pendulum length (max.)
150.00 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220100 Paulmann Alejandro High voltage mounting rail light URail Built-in LED 10 W LED (monochrome) Signal white
Warranty Terms
Warranty Terms 3220100 Paulmann Alejandro High voltage mounting rail light URail Built-in LED 10 W LED (monochrome) Signal white
Description
This text is machine translated.
Features
- Design and elegance for stylish light
- Colour temperature 4000K - neutral white
- Bright light with glaring thanks to countersunk LED chip with diffuser
- Can be dimmed in 3 stages with the commercially available light switch
- With memory and reset function






