
Highlights & Details
URail LED pendant 3-step-dim Alejandro
- Power= 10 W
- Total luminous flux= 800 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
LED
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
800 lm
- Total luminous flux
800 lm
- Light features
Dimmable via light switch
IP20
- Protection class
II
- Factory colour
Black (matt)
- Dim
(W x H x D) 184 x 1500 x 75 mm
n.rel.
- Width
184 mm
- Height
1500 mm
- Durability rating
30000 h
- Depth
75 mm
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
Yes
- Material properties
matt
- Colour rendering index
90 Ra
- External length
75 mm
- External width
184 mm
- Luminous flux
800 lm
- Pendulum length (max.)
150 cm
- Power consumption
11 W
- Power consumption
11 W
- No. of lights
1
- Light-on time
30000 h
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3305723 Paulmann Alejandro High voltage mounting rail light URail LED 10 W LED (monochrome) Black (matt)
Warranty Terms
Warranty Terms 3305723 Paulmann Alejandro High voltage mounting rail light URail LED 10 W LED (monochrome) Black (matt)
Description
This text is machine translated.
Features
- Design and elegance for stylish light
- Bright light with glaring thanks to countersunk LED chip with diffuser
- Can be dimmed in 3 stages with the commercially available light switch
- With memory and reset function
Scope of delivery
- 1 rail lights
- User manual.





