
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Circular
230 V
1
LED (monochrome)
29 W
29 W
3000 K
Warm white
2800 lm
2800 lm
II
IP20
White
28 mm
300 mm
n.rel.
No
6500 K
3000 K
yes
Certified by EU Garan
User & Safety Instructions 3345222 Paulmann Alya 71187 LED panel 29 W Warm white White
Warranty Terms 3345222 Paulmann Alya 71187 LED panel 29 W Warm white White